LL200-2.4-75 | ||
---|---|---|
DigiKey Part Number | 1996-1019-ND | |
Manufacturer | ||
Manufacturer Product Number | LL200-2.4-75 | |
Description | SOLAR CELL 1.91MW 3.7V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Solar Cell 1.91 mW 3.7 V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 1.91 mW | |
Current @ Pmpp | 0.91 mA | |
Voltage @ Pmpp | 2.1 V | |
Type | - | |
Voltage - Open Circuit | 3.7 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 3.500" L x 2.902" W (88.90mm x 73.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.93000 | ¥38.93 |
50 | ¥29.42600 | ¥1,471.30 |
100 | ¥27.99110 | ¥2,799.11 |
1,000 | ¥24.94079 | ¥24,940.79 |