KXOB25-04X3F-TB | ||
---|---|---|
DigiKey Part Number | KXOB25-04X3F-TB-ND | |
Manufacturer | ||
Manufacturer Product Number | KXOB25-04X3F-TB | |
Description | MONOCRYSTL SOLAR CELL 22MW 2.07V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Monocrystalline Solar Cell 22 mW 2.07 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 22 mW | |
Current @ Pmpp | 13.2 mA | |
Voltage @ Pmpp | 1.67 V | |
Current - Short Circuit (Isc) | 14 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 2.07 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 0.87" L x 0.28" W x 0.07" H (22.0mm x 7.0mm x 1.8mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.59000 | ¥25.59 |
10 | ¥21.70900 | ¥217.09 |
100 | ¥18.38420 | ¥1,838.42 |
1,000 | ¥16.39080 | ¥16,390.80 |