KXOB25-05X3F-TB | ||
---|---|---|
DigiKey Part Number | 2994-KXOB25-05X3F-TB-ND | |
Manufacturer | ||
Manufacturer Product Number | KXOB25-05X3F-TB | |
Description | MONOCRYS SOLAR CELL 30.7MW 2.07V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Monocrystalline Solar Cell 30.7 mW 2.07 V | |
Datasheet | Datasheet | |
EDA/CAD Models | KXOB25-05X3F-TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Power (Watts) - Max | 30.7 mW | |
Current @ Pmpp | 18.4 mA | |
Voltage @ Pmpp | 1.67 V | |
Current - Short Circuit (Isc) | 19.5 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 2.07 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.59000 | ¥25.59 |
10 | ¥21.70900 | ¥217.09 |
50 | ¥19.38040 | ¥969.02 |
100 | ¥18.38420 | ¥1,838.42 |
250 | ¥17.27676 | ¥4,319.19 |
500 | ¥16.39088 | ¥8,195.44 |