SM141K05L | ||
---|---|---|
DigiKey Part Number | 2994-SM141K05L-ND | |
Manufacturer | ||
Manufacturer Product Number | SM141K05L | |
Description | MONOCRYST SOLAR CELL 154MW 3.42V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Monocrystalline Solar Cell 154 mW 3.42 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 154 mW | |
Current @ Pmpp | 55 mA | |
Voltage @ Pmpp | 2.79 V | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 3.42 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 1.378" L x 0.866" W x 0.083" H (35.00mm x 22.00mm x 2.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.20000 | ¥48.20 |
25 | ¥38.24720 | ¥956.18 |
50 | ¥36.39260 | ¥1,819.63 |
100 | ¥34.77000 | ¥3,477.00 |
250 | ¥32.45196 | ¥8,112.99 |
500 | ¥30.82946 | ¥15,414.73 |