KXOB201K04TF-TR | ||
---|---|---|
DigiKey Part Number | 2994-KXOB201K04TF-TR-ND - Tape & Reel (TR) 2994-KXOB201K04TF-TRCT-ND - Cut Tape (CT) 2994-KXOB201K04TF-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KXOB201K04TF-TR | |
Description | SOLAR CELL G3 THIN 2.76V 175.6MW | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Monocrystalline Solar Cell 175.6 mW 2.76 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Power (Watts) - Max | 175.6 mW | |
Current @ Pmpp | 78.7 mA | |
Voltage @ Pmpp | 2.23 V | |
Current - Short Circuit (Isc) | 83.8 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 2.76 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 0.906" L x 1.654" W x 0.059" H (23.00mm x 42.00mm x 1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.73000 | ¥66.73 |
10 | ¥56.55200 | ¥565.52 |
50 | ¥50.30740 | ¥2,515.37 |
100 | ¥48.00640 | ¥4,800.64 |
250 | ¥45.04720 | ¥11,261.80 |
500 | ¥42.74568 | ¥21,372.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥42.74560 | ¥42,745.60 |