SM101K07TF | ||
---|---|---|
DigiKey Part Number | 2994-SM101K07TF-ND | |
Manufacturer | ||
Manufacturer Product Number | SM101K07TF | |
Description | SOLAR CELL G3 THIN 4.84V 154MW | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Monocrystalline Solar Cell 154 mW 4.84 V | |
Datasheet | Datasheet | |
EDA/CAD Models | SM101K07TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 154 mW | |
Current @ Pmpp | 39.3 mA | |
Voltage @ Pmpp | 3.91 V | |
Current - Short Circuit (Isc) | 41.9 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 4.84 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 0.866" L x 1.378" W x 0.059" H (22.00mm x 35.00mm x 1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.23000 | ¥58.23 |
25 | ¥46.17960 | ¥1,154.49 |
50 | ¥43.94080 | ¥2,197.04 |
100 | ¥41.98150 | ¥4,198.15 |
250 | ¥39.18276 | ¥9,795.69 |
500 | ¥37.22362 | ¥18,611.81 |