INP3.6-24X44T | ||
---|---|---|
DigiKey Part Number | 1996-INP3.6-24X44T-ND | |
Manufacturer | ||
Manufacturer Product Number | INP3.6-24X44T | |
Description | SOLAR CELL 0.031MW@2.4V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Amorphous Solar Cell 204 µW 5.5 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Power (Watts) - Max | 204 µW | |
Current @ Pmpp | 63 µA | |
Voltage @ Pmpp | 3.2 V | |
Current - Short Circuit (Isc) | 9.8 mA | |
Type | Amorphous | |
Voltage - Open Circuit | 5.5 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 1.732" L x 0.945" W x 0.009" H (44.00mm x 24.00mm x 0.22mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.71000 | ¥61.71 |
50 | ¥46.49940 | ¥2,324.97 |
100 | ¥44.37180 | ¥4,437.18 |
1,000 | ¥39.50899 | ¥39,508.99 |