BZX38450-C4V3F | ||
---|---|---|
DigiKey Part Number | 1727-BZX38450-C4V3FTR-ND - Tape & Reel (TR) 1727-BZX38450-C4V3FCT-ND - Cut Tape (CT) 1727-BZX38450-C4V3FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX38450-C4V3F | |
Description | BZX38450-C4V3/SOD323/SOD2 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 4.3 V 300 mW ±5% Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 4 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.21500 | ¥12.15 |
100 | ¥0.59440 | ¥59.44 |
500 | ¥0.49600 | ¥248.00 |
1,000 | ¥0.34463 | ¥344.63 |
2,000 | ¥0.29870 | ¥597.40 |
5,000 | ¥0.27707 | ¥1,385.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40,000 | ¥0.20909 | ¥8,363.60 |
50,000 | ¥0.18780 | ¥9,390.00 |
100,000 | ¥0.16652 | ¥16,652.00 |
250,000 | ¥0.16276 | ¥40,690.00 |