KXOB25-14X1TF-TR | ||
---|---|---|
DigiKey Part Number | 2994-KXOB25-14X1TF-TR-ND - Tape & Reel (TR) 2994-KXOB25-14X1TF-TRCT-ND - Cut Tape (CT) 2994-KXOB25-14X1TF-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KXOB25-14X1TF-TR | |
Description | SOLAR CELL G3 THIN 0.69V 30.7MW | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Monocrystalline Solar Cell 30.7 mW 690 mV | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Power (Watts) - Max | 30.7 mW | |
Current @ Pmpp | 55 mA | |
Voltage @ Pmpp | 560 mV | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 690 mV | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 0.906" L x 0.315" W x 0.047" H (23.00mm x 8.00mm x 1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.20000 | ¥27.20 |
10 | ¥23.05200 | ¥230.52 |
50 | ¥20.58240 | ¥1,029.12 |
100 | ¥19.52410 | ¥1,952.41 |
250 | ¥18.34812 | ¥4,587.03 |
500 | ¥17.40734 | ¥8,703.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.40730 | ¥43,518.25 |