SM141K04TF | ||
---|---|---|
DigiKey Part Number | 2994-SM141K04TF-ND | |
Manufacturer | ||
Manufacturer Product Number | SM141K04TF | |
Description | SOLAR CELL G3 THIN 2.76V 123MW | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Monocrystalline Solar Cell 123 mW 2.76 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 123 mW | |
Current @ Pmpp | 55.1 mA | |
Voltage @ Pmpp | 2.23 V | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 2.76 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 1.142" L x 0.906" W x 0.059" H (29.00mm x 23.00mm x 1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.75000 | ¥46.75 |
25 | ¥37.06400 | ¥926.60 |
50 | ¥35.34040 | ¥1,767.02 |
100 | ¥33.61650 | ¥3,361.65 |
250 | ¥31.46120 | ¥7,865.30 |
500 | ¥29.95274 | ¥14,976.37 |