SM811K04TF | ||
---|---|---|
DigiKey Part Number | 2994-SM811K04TF-ND | |
Manufacturer | ||
Manufacturer Product Number | SM811K04TF | |
Description | SOLAR CELL G3 THIN 2.76V 705.5MW | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Monocrystalline Solar Cell 705 mW 2.76 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 705 mW | |
Current @ Pmpp | 316 mA | |
Voltage @ Pmpp | 2.23 V | |
Current - Short Circuit (Isc) | 337 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 2.76 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 2.205" L x 2.480" W x 0.059" H (56.00mm x 63.00mm x 1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.44000 | ¥158.44 |
60 | ¥119.42317 | ¥7,165.39 |
120 | ¥114.44708 | ¥13,733.65 |