SM102K06TF | |
---|---|
DigiKey Part Number | 2994-SM102K06TF-ND |
Manufacturer | |
Manufacturer Product Number | SM102K06TF |
Description | SOLAR CELL G3 THIN 4.15V 1369MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 1.369 W 4.15 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 1.369 W | |
Current @ Pmpp | 409 mA | |
Voltage @ Pmpp | 3.35 V | |
Current - Short Circuit (Isc) | 436 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 4.15 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 5.236" L x 2.047" W x 0.059" H (133.00mm x 52.00mm x 1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥262.50000 | ¥262.50 |