Monocrystalline Solar Cell 220 mW 6.22 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM111K09L

DigiKey Part Number
SM111K09L-ND
Manufacturer
Manufacturer Product Number
SM111K09L
Description
MONOCRYST SOLAR CELL 220MW 6.22V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 220 mW 6.22 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Short Circuit (Isc)
46.7 mA
Manufacturer
ANYSOLAR Ltd
Type
Monocrystalline
Series
Voltage - Open Circuit
6.22 V
Packaging
Bulk
Operating Temperature
-40°C ~ 90°C
Part Status
Active
Package / Case
Cells
Power (Watts) - Max
220 mW
Size / Dimension
2.44" L x 0.83" W x 0.08" H (62.0mm x 21.0mm x 2.0mm)
Current @ Pmpp
43.9 mA
Base Product Number
Voltage @ Pmpp
5.02 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 501
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.90000¥78.90
20¥60.85050¥1,217.01
60¥55.42000¥3,325.20
100¥53.07850¥5,307.85
260¥48.98415¥12,735.88
500¥46.38062¥23,190.31
1,000¥43.78392¥43,783.92
Manufacturers Standard Package