SM811K08TF | ||
---|---|---|
DigiKey Part Number | 2994-SM811K08TF-ND | |
Manufacturer | ||
Manufacturer Product Number | SM811K08TF | |
Description | SOLAR CELL G3 THIN 5.53V 1405MW | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Monocrystalline Solar Cell 1.405 W 5.53 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 1.405 W | |
Current @ Pmpp | 315 mA | |
Voltage @ Pmpp | 4.46 V | |
Current - Short Circuit (Isc) | 335 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 5.53 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 3.504" L x 3.071" W x 0.059" H (89.00mm x 78.00mm x 1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.68000 | ¥260.68 |
60 | ¥196.55033 | ¥11,793.02 |
120 | ¥188.36042 | ¥22,603.25 |