SM641K10L | ||
---|---|---|
DigiKey Part Number | 2994-SM641K10L-ND | |
Manufacturer | ||
Manufacturer Product Number | SM641K10L | |
Description | SOLAR CELL GEN3 6.91V 1404MW | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Monocrystalline Solar Cell 1.404 W 6.91 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 1.404 W | |
Current @ Pmpp | 252 mA | |
Voltage @ Pmpp | 5.58 V | |
Current - Short Circuit (Isc) | 268 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.91 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 4.370" L x 2.480" W x 0.083" H (111.00mm x 63.00mm x 2.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.29000 | ¥238.29 |
40 | ¥189.63175 | ¥7,585.27 |
120 | ¥172.16517 | ¥20,659.82 |