SM531K12L | ||
---|---|---|
DigiKey Part Number | SM531K12L-ND | |
Manufacturer | ||
Manufacturer Product Number | SM531K12L | |
Description | MONOCRYST SOLAR CELL 1.37W 8.29V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Monocrystalline Solar Cell 1.37 W 8.29 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 1.37 W | |
Current @ Pmpp | 205 mA | |
Voltage @ Pmpp | 6.7 V | |
Current - Short Circuit (Isc) | 218 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 8.29 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 3.543" L x 3.110" W x 0.079" H (90.00mm x 79.00mm x 2.00mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SM531K12L Datasheet Prelim~ |
Featured Product | IXOLAR™ High-Efficiency 25% SolarMD Modules |
PCN Design/Specification | Mult Devs Cell Upgrade 01/Apr/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8541.43.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥241.66000 | ¥241.66 |
60 | ¥182.16383 | ¥10,929.83 |
120 | ¥174.57358 | ¥20,948.83 |
Attribute | Description |
---|---|
Standard Package | 60 |