KXOB25-03X4TF-TR | ||
---|---|---|
DigiKey Part Number | 2994-KXOB25-03X4TF-TR-ND - Tape & Reel (TR) 2994-KXOB25-03X4TF-TRCT-ND - Cut Tape (CT) 2994-KXOB25-03X4TF-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KXOB25-03X4TF-TR | |
Description | SOLAR CELL G3 THIN 2.76V 13.5MW | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Monocrystalline Solar Cell 30 mW 2.76 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Power (Watts) - Max | 30 mW | |
Current @ Pmpp | 13.5 mA | |
Voltage @ Pmpp | 2.23 V | |
Current - Short Circuit (Isc) | 14.4 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 2.76 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 0.906" L x 0.315" W x 0.059" H (23.00mm x 8.00mm x 1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.99000 | ¥28.99 |
10 | ¥24.56600 | ¥245.66 |
50 | ¥21.93560 | ¥1,096.78 |
100 | ¥20.80670 | ¥2,080.67 |
250 | ¥19.55348 | ¥4,888.37 |
500 | ¥18.55078 | ¥9,275.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.55085 | ¥46,377.12 |