FXP40.07.0085A | ||
---|---|---|
DigiKey Part Number | 931-1327-ND | |
Manufacturer | ||
Manufacturer Product Number | FXP40.07.0085A | |
Description | RF ANT 850MHZ/900MHZ FLAT PATCH | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 850MHz, 900MHz, 1.8GHz, 1.9GHz GSM, DCS, PCS Flat Patch RF Antenna 824MHz ~ 896MHz, 1.71GHz ~ 1.99GHz -3.83dBi, -3.83dBi, 1.37dBi, 1.03dBi U.FL (UMCC), IPEX MHF1 Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Frequency Range | 824MHz ~ 896MHz, 1.71GHz ~ 1.99GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 4 | |
VSWR | - | |
Return Loss | -5dB, -3dB | |
Gain | -3.83dBi, -3.83dBi, 1.37dBi, 1.03dBi | |
Power - Max | 5 W | |
Features | Cable - 85mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | GSM, DCS, PCS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.17000 | ¥140.17 |
100 | ¥110.67310 | ¥11,067.31 |
500 | ¥85.42676 | ¥42,713.38 |