ANT-GSMMQB-UFL | |
---|---|
DigiKey Part Number | ANT-GSMMQB-UFL-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GSMMQB-UFL |
Description | RF ANT 850MHZ/900MHZ FLAT PATCH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 850MHz, 900MHz, 1.8GHz, 1.9GHz GSM Flat Patch RF Antenna 1dB U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Frequency Range | - | |
Antenna Type | Flat Patch | |
Number of Bands | 4 | |
VSWR | 2, 3 | |
Return Loss | - | |
Gain | 1dB | |
Power - Max | 10 W | |
Features | Cable - 200mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.031" (0.80mm) | |
Applications | GSM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.85000 | ¥51.85 |