
ANT-915-VHETH | |
|---|---|
DigiKey Part Number | 343-ANT-915-VHETH-ND |
Manufacturer | |
Manufacturer Product Number | ANT-915-VHETH |
Description | RF ANT 915MHZ MON HELICAL SLD TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRaWAN Helical Solder Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 930MHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | 2.3 | |
Return Loss | -8.1dB | |
Gain | 0.9dBi | |
Power - Max | 15 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.280" (7.00mm) | |
Applications | ISM, LoRaWAN |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.79000 | ¥16.79 |
| 500 | ¥15.79466 | ¥7,897.33 |
| 1,000 | ¥13.72738 | ¥13,727.38 |
| 2,000 | ¥11.81325 | ¥23,626.50 |











