MGM210PA32JIA2R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGM210PB32JIA2R

DigiKey Part Number
336-MGM210PB32JIA2RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGM210PB32JIA2R
Description
RF TXRX MOD 802.15.4 BT CHIP SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
DSSS, GFSK, O-QPSK
Frequency
2.4GHz ~ 2.4835GHz
Data Rate
2Mbps
Power - Output
20dBm
Sensitivity
-104.5dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
EFR32MG21
Memory Size
1MB Flash, 96kB RAM
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
9.1mA ~ 9.9mA
Current - Transmitting
59.7mA ~ 181.3mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
31-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥66.31690¥66,316.90
Manufacturers Standard Package