Bluetooth v5.3, Thread, Zigbee® RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
230 In Stock | 1 : ¥103.45000 Strip | Strip | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | DSSS, GFSK, O-QPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 20dBm | -104.5dBm | ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART | Integrated, Chip | EFR32MG21 | 1MB Flash, 96kB RAM | 1.71V ~ 3.8V | 9.1mA ~ 9.9mA | 59.7mA ~ 181.3mA | Surface Mount | -40°C ~ 125°C (TA) | 31-SMD Module | |||
299 In Stock | 1 : ¥117.56000 Cut Tape (CT) | - | Cut Tape (CT) | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | DSSS, GFSK, O-QPSK | 2.4GHz | 2Mbps | 20dBm | -106dBm | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | Antenna Not Included, U.FL | EFR32MG24 | 1.5MB Flash, 256kB RAM | 1.8V ~ 3.8V | 4.5mA ~ 5.2mA | 4.8mA ~ 158mA | Surface Mount | -40°C ~ 105°C | Module | ||
541 In Stock | 1 : ¥118.05000 Tray | - | Tray | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | DSSS, GFSK, O-QPSK | 2.4GHz | 2Mbps | 10dBm | -105.1dBm | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | PCB Trace, Antenna Not Included, U.FL | EFR32MG24 | 1.5MB Flash, 256kB RAM | 1.8V ~ 3.8V | 5.1mA ~ 5.9mA | 4.6mA ~ 23.4mA | Surface Mount | -40°C ~ 105°C | Module | ||
890 In Stock | 1 : ¥67.66000 Strip | Strip | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | DSSS, GFSK, O-QPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 10dBm | -104.5dBm | ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART | Integrated, Chip | EFR32MG21 | 1MB Flash, 96kB RAM | 1.71V ~ 3.8V | 9.1mA ~ 9.9mA | 16.1mA ~ 34.1mA | Surface Mount | -40°C ~ 125°C (TA) | 31-SMD Module | |||
1,353 In Stock | 1 : ¥107.61000 Strip | Strip | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | DSSS, GFSK, O-QPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 20dBm | -104.5dBm | ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART | Integrated, Chip | EFR32MG21 | 1MB Flash, 96kB RAM | 1.71V ~ 3.8V | 9.1mA ~ 9.9mA | 59.7mA ~ 181.3mA | Surface Mount | -40°C ~ 125°C (TA) | 31-SMD Module | |||
1,207 In Stock | 1 : ¥110.74000 Tray | - | Tray | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | DSSS, GFSK, O-QPSK | 2.4GHz | 2Mbps | 10dBm | -105.1dBm | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | PCB Trace, Antenna Not Included, U.FL | EFR32MG24 | 1.5MB Flash, 256kB RAM | 1.8V ~ 3.8V | 5.1mA ~ 5.9mA | 4.6mA ~ 23.4mA | Surface Mount | -40°C ~ 105°C | Module | ||
0 In Stock Check Lead Time | 1,000 : ¥63.59984 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | DSSS, GFSK, O-QPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 10dBm | -104.5dBm | ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART | Integrated, Chip | EFR32MG21 | 1MB Flash, 96kB RAM | 1.71V ~ 3.8V | 9.1mA ~ 9.9mA | 16.1mA ~ 34.1mA | Surface Mount | -40°C ~ 125°C (TA) | 31-SMD Module | |||
39 In Stock | 1 : ¥108.72000 Cut Tape (CT) | - | Cut Tape (CT) | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | DSSS, GFSK, O-QPSK | 2.4GHz | 2Mbps | 10dBm | -106dBm | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | PCB Trace | EFR32MG24 | 1.5MB Flash, 256kB RAM | 1.8V ~ 3.8V | 4.5mA ~ 5.2mA | 4.8mA ~ 18.8mA | Surface Mount | -40°C ~ 105°C | Module | ||
83 In Stock | 1 : ¥114.33000 Cut Tape (CT) | - | Cut Tape (CT) | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | DSSS, GFSK, O-QPSK | 2.4GHz | 2Mbps | 20dBm | -106dBm | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | PCB Trace | EFR32MG24 | 1.5MB Flash, 256kB RAM | 1.8V ~ 3.8V | 4.5mA ~ 5.2mA | 4.8mA ~ 158mA | Surface Mount | -40°C ~ 105°C | Module | ||
57 In Stock | 1 : ¥118.66000 Cut Tape (CT) | - | Cut Tape (CT) | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | DSSS, GFSK, O-QPSK | 2.4GHz | 2Mbps | 20dBm | -106dBm | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | PCB Trace | EFR32MG24 | 1.5MB Flash, 256kB RAM | 1.8V ~ 3.8V | 4.5mA ~ 5.2mA | 4.8mA ~ 158mA | Surface Mount | -40°C ~ 105°C | Module | ||
38 In Stock | 1 : ¥100.39000 Strip | Strip | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | DSSS, GFSK, O-QPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 10dBm | -104.5dBm | ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART | Integrated, Chip | EFR32MG21 | 1MB Flash, 96kB RAM | 1.71V ~ 3.8V | 9.1mA ~ 9.9mA | 16.1mA ~ 34.1mA | Surface Mount | -40°C ~ 125°C (TA) | 31-SMD Module | |||
80 In Stock | 1 : ¥113.22000 Cut Tape (CT) | - | Cut Tape (CT) | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | DSSS, GFSK, O-QPSK | 2.4GHz | 2Mbps | 10dBm | -106dBm | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | Antenna Not Included, U.FL | EFR32MG24 | 1.5MB Flash, 256kB RAM | 1.8V ~ 3.8V | 4.5mA ~ 5.2mA | 4.8mA ~ 18.8mA | Surface Mount | -40°C ~ 105°C | Module | ||
15 In Stock | 1 : ¥113.22000 Cut Tape (CT) | - | Cut Tape (CT) | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | DSSS, GFSK, O-QPSK | 2.4GHz | 2Mbps | 20dBm | -106dBm | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | Antenna Not Included, U.FL | EFR32MG24 | 1.5MB Flash, 256kB RAM | 1.8V ~ 3.8V | 4.5mA ~ 5.2mA | 4.8mA ~ 158mA | Surface Mount | -40°C ~ 105°C | Module | ||
0 In Stock Check Lead Time | 1,000 : ¥32.56791 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | - | - | 1Mbps | 4dBm | -97dBm | GPIO, I2C, I2S, PWM, SPI, UART | PCB Trace | nRF52811 | 192kB Flash, 24kB RAM | 1.7V ~ 3.6V | 4.6mA | 4.6mA | Surface Mount | -40°C ~ 85°C | 47-SMD Module | ||
0 In Stock Check Lead Time | 1,000 : ¥47.17121 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | - | - | 125kbps | 8dBm | -103dBm | GPIO, I2C, I2S, PWM, SPI, UART | PCB Trace | nRF52833 | 512kB Flash, 256kB RAM | 1.7V ~ 5.5V | 4.6mA | 4.8mA | Surface Mount | -40°C ~ 105°C | 68-SMD Module | ||
0 In Stock Check Lead Time | 1,000 : ¥56.32735 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | - | - | 500kbps | 8dBm | -103dBm | GPIO, I2C, I2S, PWM, SPI, UART | PCB Trace | nRF52833 | 512kB Flash, 256kB RAM | 1.7V ~ 5.5V | 4.6mA | 4.8mA | Surface Mount | -40°C ~ 105°C | 68-SMD Module | ||
0 In Stock Check Lead Time | 1,000 : ¥56.67509 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | - | - | 500kbps | 8.16dBm | -103dBm | GPIO, I2C, I2S, PWM, SPI, UART | PCB Trace | nRF52833 | 512kB Flash, 128kB RAM | 1.7V ~ 5.5V | 4.6mA | 4.8mA | Surface Mount | -40°C ~ 105°C | 68-SMD Module | ||
0 In Stock Check Lead Time | 1,000 : ¥58.91837 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | - | - | 1Mbps | 8.49dBm | - | GPIO, I2C, I2S, SPI, UART, USB | PCB Trace | nRF52840 | 1MB Flash, 256kB RAM | 1.7V ~ 5.5V | 4.6mA | 13.6mA | Surface Mount | -40°C ~ 85°C | 65-SMD Module | ||
0 In Stock | 1,000 : ¥58.88745 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | DSSS, GFSK, O-QPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 10dBm | -104.5dBm | ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART | Integrated, Chip | EFR32MG21 | 1MB Flash, 96kB RAM | 1.71V ~ 3.8V | 9.1mA ~ 9.9mA | 16.1mA ~ 34.1mA | Surface Mount | -40°C ~ 125°C (TA) | 31-SMD Module | |||
0 In Stock Check Lead Time | 1,000 : ¥60.97363 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | - | 2.4GHz | 2Mbps | - | - | GPIO, I2C, I2S, SPI, UART | PCB Trace | nRF52840 | 1MB Flash, 256kB RAM | 1.7V ~ 5.5V | - | - | Surface Mount | -40°C ~ 85°C | 64-SMD Module | ||
0 In Stock | 1,000 : ¥65.54094 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | DSSS, GFSK, O-QPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 20dBm | -104.5dBm | ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART | Integrated, Chip | EFR32MG21 | 1MB Flash, 96kB RAM | 1.71V ~ 3.8V | 9.1mA ~ 9.9mA | 59.7mA ~ 181.3mA | Surface Mount | -40°C ~ 125°C (TA) | 31-SMD Module | |||
0 In Stock Check Lead Time | 1,000 : ¥66.79693 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | - | - | 2Mbps | 8.49dBm | - | GPIO, I2C, I2S, SPI, UART | Antenna Not Included, U.FL | nRF52840 | - | 1.7V ~ 5.5V | 4.6mA | 13.6mA | Surface Mount | -40°C ~ 85°C | 65-SMD Module | ||
0 In Stock Check Lead Time | 1,000 : ¥68.16716 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | DSSS, GFSK, O-QPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 20dBm | -104.5dBm | ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART | Integrated, Chip | EFR32MG21 | 1MB Flash, 96kB RAM | 1.71V ~ 3.8V | 9.1mA ~ 9.9mA | 59.7mA ~ 181.3mA | Surface Mount | -40°C ~ 125°C (TA) | 31-SMD Module | |||
0 In Stock Check Lead Time | 1,000 : ¥68.85227 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | DSSS, GFSK, O-QPSK | 2.4GHz | 2Mbps | 10dBm | -106dBm | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | PCB Trace | EFR32MG24 | 1.5MB Flash, 256kB RAM | 1.8V ~ 3.8V | 4.5mA ~ 5.2mA | 4.8mA ~ 18.8mA | Surface Mount | -40°C ~ 105°C | Module | ||
0 In Stock Check Lead Time | 2,500 : ¥67.23528 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | DSSS, GFSK, O-QPSK | 2.4GHz | 2Mbps | 10dBm | -105.1dBm | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | PCB Trace, Antenna Not Included, U.FL | EFR32MG24 | 1.5MB Flash, 256kB RAM | 1.8V ~ 3.8V | 5.1mA ~ 5.9mA | 4.6mA ~ 23.4mA | Surface Mount | -40°C ~ 105°C | Module |