MGM210PA32JIA2 | ||
---|---|---|
DigiKey Part Number | 336-MGM210PA32JIA2-ND | |
Manufacturer | ||
Manufacturer Product Number | MGM210PA32JIA2 | |
Description | RF TXRX MODULE BT CHIP SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, GFSK, O-QPSK | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Data Rate | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -104.5dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EFR32MG21 | |
Memory Size | 1MB Flash, 96kB RAM | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 9.1mA ~ 9.9mA | |
Current - Transmitting | 59.7mA ~ 181.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 31-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.45000 | ¥103.45 |
10 | ¥93.62900 | ¥936.29 |
25 | ¥86.23920 | ¥2,155.98 |
100 | ¥78.84590 | ¥7,884.59 |
250 | ¥73.91820 | ¥18,479.55 |
500 | ¥68.99048 | ¥34,495.24 |
1,000 | ¥65.54094 | ¥65,540.94 |