Similar

BAT46JFILM | |
|---|---|
DigiKey Part Number | 497-6653-2-ND - Tape & Reel (TR) 497-6653-1-ND - Cut Tape (CT) 497-6653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT46JFILM |
Description | DIODE SCHOTTKY 100V 150MA SOD323 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT46JFILM Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 10 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS100CS_R1_00001 | Panjit International Inc. | 0 | 3757-BAS100CS_R1_00001CT-ND | ¥1.49000 | Similar |
| BAT46WS | Diotec Semiconductor | 19,066 | 4878-BAT46WSCT-ND | ¥1.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.57100 | ¥15.71 |
| 100 | ¥0.98160 | ¥98.16 |
| 500 | ¥0.72346 | ¥361.73 |
| 1,000 | ¥0.63985 | ¥639.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.53317 | ¥1,599.51 |
| 6,000 | ¥0.47932 | ¥2,875.92 |
| 9,000 | ¥0.45185 | ¥4,066.65 |
| 15,000 | ¥0.42096 | ¥6,314.40 |
| 21,000 | ¥0.40265 | ¥8,455.65 |
| 30,000 | ¥0.38486 | ¥11,545.80 |

















