
STEVAL-TSP004V2 | |
|---|---|
DigiKey Part Number | 497-15695-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-TSP004V2 |
Description | EVAL BOARD FOR PM8803 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | PM8803 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part PM8803 |
Manufacturer STMicroelectronics | Primary Attributes Isolated |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Power over Ethernet (PoE) |
| Box: | 5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,280.57000 | ¥1,280.57 |






