Diode 100 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS2H100A

DigiKey Part Number
497-3758-2-ND - Tape & Reel (TR)
497-3758-1-ND - Cut Tape (CT)
497-3758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS2H100A
Description
DIODE SCHOTTKY 100V 2A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
STPS2H100A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
175°C (Max)
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
790 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B2100AE-13Diodes Incorporated3,79731-B2100AE-13CT-ND¥0.51000Similar
In-Stock: 277,798
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥2.74600¥27.46
100¥1.74410¥174.41
500¥1.30860¥654.30
1,000¥1.16785¥1,167.85
2,000¥1.04935¥2,098.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.92090¥4,604.50
10,000¥0.84143¥8,414.30
15,000¥0.80092¥12,013.80
25,000¥0.75542¥18,885.50
35,000¥0.72847¥25,496.45
50,000¥0.70227¥35,113.50
Manufacturers Standard Package