
STEVAL-ISA129V1 | |
|---|---|
DigiKey Part Number | 497-14884-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA129V1 |
Description | EVAL BOARD FOR VIPER16 |
Customer Reference | |
Detailed Description | VIPer16 VIPER™ 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 280mA |
Manufacturer STMicroelectronics | Voltage - Input 90 ~ 265 VAC |
Series | Regulator Topology Flyback |
Packaging Box | Frequency - Switching 115kHz |
Part Status Active | Contents Board(s) |
Main Purpose AC/DC, Primary Side | Utilized IC / Part VIPer16 |
Outputs and Type 1 Isolated Output | Base Product Number |
Voltage - Output 16V |
| Box: | 5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥558.37000 | ¥558.37 |






