VIPer37 VIPer™ plus 2 Isolated Outputs AC/DC, Primary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VIPer37 VIPer™ plus 2 Isolated Outputs AC/DC, Primary Side Evaluation Board

STEVAL-ISA191V1

DigiKey Part Number
497-16276-ND
Manufacturer
Manufacturer Product Number
STEVAL-ISA191V1
Description
EVAL BOARD FOR VIPER37
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
VIPer37 VIPer™ plus 2 Isolated Outputs AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1.2A, 750mA
Manufacturer
STMicroelectronics
Voltage - Input
85 ~ 265 VAC
Series
Regulator Topology
Flyback
Packaging
Bulk
Frequency - Switching
60kHz
Part Status
Active
Contents
Board(s)
Main Purpose
AC/DC, Primary Side
Utilized IC / Part
VIPer37
Outputs and Type
2 Isolated Outputs
Base Product Number
Voltage - Output
5V, 12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:5
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥738.65000¥738.65
Manufacturers Standard Package