

VIPER37HD | |
|---|---|
DigiKey Part Number | 497-16076-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER37HD |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 115kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER37HD Models |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Duty Cycle 80% |
Series | Frequency - Switching 115kHz |
Packaging Tube | Power (Watts) 20 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 16-SO |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 14 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.12000 | ¥28.12 |
| 10 | ¥21.12900 | ¥211.29 |
| 50 | ¥18.32080 | ¥916.04 |
| 100 | ¥17.45080 | ¥1,745.08 |
| 250 | ¥16.53156 | ¥4,132.89 |
| 500 | ¥15.97764 | ¥7,988.82 |
| 1,000 | ¥15.52198 | ¥15,521.98 |
| 2,500 | ¥15.04068 | ¥37,601.70 |
| 5,000 | ¥14.75066 | ¥73,753.30 |



