

STEVAL-ILL017V1 | |
|---|---|
DigiKey Part Number | 497-9050-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL017V1 |
Description | EVAL BOARD FOR VIPER17 |
Customer Reference | |
Detailed Description | VIPer17 VIPer™ plus 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer STMicroelectronics | Voltage - Output 7V |
Series | Voltage - Input 176 ~ 264 VAC |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part VIPer17 |
Current - Output / Channel 500mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥531.83000 | ¥531.83 |








