Converter Offline Flyback Topology 115kHz 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 115kHz 8-DIP

VIPER17HN

DigiKey Part Number
497-6950-5-ND
Manufacturer
Manufacturer Product Number
VIPER17HN
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 115kHz 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
VIPER17HN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
8.5V ~ 23.5V
Manufacturer
STMicroelectronics
Duty Cycle
70%
Series
Frequency - Switching
115kHz
Packaging
Tube
Power (Watts)
10 W
Part Status
Active
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Output Isolation
Isolated
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Voltage - Breakdown
800V
Supplier Device Package
8-DIP
Topology
Flyback
Mounting Type
Through Hole
Voltage - Start Up
14 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,698
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.19000¥8.19
10¥5.86300¥58.63
50¥4.93860¥246.93
100¥4.65260¥465.26
250¥4.35120¥1,087.80
500¥4.16910¥2,084.55
1,000¥4.01943¥4,019.43
2,500¥3.86128¥9,653.20
5,000¥3.76603¥18,830.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.