Converter Offline Flyback Topology 60kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 60kHz 16-SO

VIPER17LD

DigiKey Part Number
497-VIPER17LD-ND
Manufacturer
Manufacturer Product Number
VIPER17LD
Description
IC OFFLINE SWITCH FLYBACK 16SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 60kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
VIPER17LD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
8.5V ~ 23.5V
Manufacturer
STMicroelectronics
Duty Cycle
70%
Series
Frequency - Switching
60kHz
Packaging
Tube
Power (Watts)
10 W
Part Status
Active
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Output Isolation
Isolated
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown
800V
Supplier Device Package
16-SO
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Start Up
14 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VIPER17LDTRSTMicroelectronics6,827497-7048-1-ND¥0.94000Parametric Equivalent
In-Stock: 1,912
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
10¥5.44100¥54.41
25¥4.90240¥122.56
100¥4.30940¥430.94
250¥4.02672¥1,006.68
500¥3.85618¥1,928.09
2,000¥3.60032¥7,200.64
4,000¥3.50524¥14,020.96
6,000¥3.45764¥20,745.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.