

VIPER17LDTR | |
|---|---|
DigiKey Part Number | 497-7048-2-ND - Tape & Reel (TR) 497-7048-1-ND - Cut Tape (CT) 497-7048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER17LDTR |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 60kHz 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Duty Cycle 70% |
Series | Frequency - Switching 60kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 10 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 16-SO |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 14 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥5.59000 | ¥55.90 |
| 25 | ¥5.04120 | ¥126.03 |
| 100 | ¥4.43260 | ¥443.26 |
| 250 | ¥4.14280 | ¥1,035.70 |
| 500 | ¥3.96832 | ¥1,984.16 |
| 1,000 | ¥3.84328 | ¥3,843.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.67286 | ¥9,182.15 |
| 5,000 | ¥3.58141 | ¥17,907.05 |
| 7,500 | ¥3.53563 | ¥26,517.22 |
| 12,500 | ¥3.48488 | ¥43,561.00 |
| 17,500 | ¥3.45522 | ¥60,466.35 |




