

VIPER17HDTR | |
|---|---|
DigiKey Part Number | 497-7045-2-ND - Tape & Reel (TR) 497-7045-1-ND - Cut Tape (CT) 497-7045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER17HDTR |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 115kHz 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Duty Cycle 70% |
Series | Frequency - Switching 115kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 10 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 16-SO |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 14 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIPER17HD | STMicroelectronics | 1,980 | 497-15811-5-ND | ¥18.36000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥5.00300 | ¥50.03 |
| 25 | ¥4.49880 | ¥112.47 |
| 100 | ¥3.94980 | ¥394.98 |
| 250 | ¥3.68676 | ¥921.69 |
| 500 | ¥3.52848 | ¥1,764.24 |
| 1,000 | ¥3.39988 | ¥3,399.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.26060 | ¥8,151.50 |
| 5,000 | ¥3.17766 | ¥15,888.30 |
| 7,500 | ¥3.13614 | ¥23,521.05 |
| 12,500 | ¥3.09014 | ¥38,626.75 |
| 17,500 | ¥3.06325 | ¥53,606.88 |
| 25,000 | ¥3.03739 | ¥75,934.75 |








