

VIPER17LN | |
|---|---|
DigiKey Part Number | 497-6951-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER17LN |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 60kHz 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER17LN Models |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Duty Cycle 70% |
Series | Frequency - Switching 60kHz |
Packaging Tube | Power (Watts) 10 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Breakdown 800V | Supplier Device Package 8-DIP |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 14 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥6.26800 | ¥62.68 |
| 50 | ¥5.28760 | ¥264.38 |
| 100 | ¥4.98420 | ¥498.42 |
| 250 | ¥4.66448 | ¥1,166.12 |
| 500 | ¥4.47162 | ¥2,235.81 |
| 1,000 | ¥4.31284 | ¥4,312.84 |
| 2,500 | ¥4.14526 | ¥10,363.15 |
| 5,000 | ¥4.04429 | ¥20,221.45 |




