
TS431AILT | |
|---|---|
DigiKey Part Number | 497-2279-2-ND - Tape & Reel (TR) 497-2279-1-ND - Cut Tape (CT) 497-2279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS431AILT |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 30 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS431AILT Models |
Category | Tolerance ±1% |
Manufacturer STMicroelectronics | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 60 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 6 V | Base Product Number |
Current - Output 30 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.93600 | ¥29.36 |
| 25 | ¥2.62640 | ¥65.66 |
| 100 | ¥2.28090 | ¥228.09 |
| 250 | ¥2.11644 | ¥529.11 |
| 500 | ¥2.01722 | ¥1,008.61 |
| 1,000 | ¥1.93551 | ¥1,935.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.83459 | ¥5,503.77 |
| 6,000 | ¥1.78520 | ¥10,711.20 |
| 9,000 | ¥1.76047 | ¥15,844.23 |
| 15,000 | ¥1.73307 | ¥25,996.05 |
| 21,000 | ¥1.71704 | ¥36,057.84 |
| 30,000 | ¥1.70164 | ¥51,049.20 |









