VIPer16 VIPer™ plus 1 Isolated Output AC/DC, Primary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VIPer16 VIPer™ plus 1 Isolated Output AC/DC, Primary Side Evaluation Board

STEVAL-ISA117V1

DigiKey Part Number
497-13923-ND
Manufacturer
Manufacturer Product Number
STEVAL-ISA117V1
Description
EVAL BOARD FOR VIPER16
Customer Reference
Detailed Description
VIPer16 VIPer™ plus 1 Isolated Output AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
12V
Manufacturer
STMicroelectronics
Current - Output
350mA
Series
Voltage - Input
90 ~ 265 VAC
Packaging
Box
Regulator Topology
Flyback
Part Status
Active
Frequency - Switching
60kHz
Main Purpose
AC/DC, Primary Side
Contents
Board(s)
Outputs and Type
1 Isolated Output
Utilized IC / Part
VIPer16
Power - Output
4.2W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:5
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥453.53000¥453.53
Manufacturers Standard Package