
STPS2H100 | |
|---|---|
DigiKey Part Number | 497-12643-1-ND - Cut Tape (CT) 497-12643-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STPS2H100 |
Description | DIODE SCHOTTKY 100V 2A DO41 |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | STPS2H100 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-41 |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 860 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS2H100AF | STMicroelectronics | 10,640 | 497-17871-1-ND | ¥4.63000 | MFR Recommended |
| SB2010-AP-HF | MCC (Micro Commercial Components) | 0 | 353-SB2010-AP-HFTB-ND | ¥0.50097 | Similar |
| SB2100 | Diotec Semiconductor | 6,338 | 4878-SB2100CT-ND | ¥3.47000 | Similar |
| SR2010-TP | MCC (Micro Commercial Components) | 63,573 | SR2010-TPCT-ND | ¥3.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.17500 | ¥21.75 |
| 100 | ¥1.36860 | ¥136.86 |
| 500 | ¥1.01850 | ¥509.25 |
| 1,000 | ¥0.90545 | ¥905.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.81007 | ¥1,620.14 |
| 4,000 | ¥0.72972 | ¥2,918.88 |
| 6,000 | ¥0.68875 | ¥4,132.50 |






