


SR2010-TP | |
|---|---|
DigiKey Part Number | SR2010-TPTR-ND - Tape & Reel (TR) SR2010-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR2010-TP |
Description | DIODE SCHOTTKY 100V 2A DO41 |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 170pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 2 A | Base Product Number |
| Cut Tape (CT): | 33800 |
| Tape & Reel (TR): | 33800 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.16700 | ¥21.67 |
| 100 | ¥1.35960 | ¥135.96 |
| 500 | ¥1.01010 | ¥505.05 |
| 1,000 | ¥0.89696 | ¥896.96 |
| 2,000 | ¥0.80153 | ¥1,603.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.69804 | ¥3,490.20 |
| 10,000 | ¥0.63398 | ¥6,339.80 |
| 15,000 | ¥0.60132 | ¥9,019.80 |
| 25,000 | ¥0.56462 | ¥14,115.50 |
| 35,000 | ¥0.54288 | ¥19,000.80 |
| 50,000 | ¥0.52174 | ¥26,087.00 |










