
SB2100 | |
|---|---|
DigiKey Part Number | 4878-SB2100CT-ND - Cut Tape (CT) 4878-SB2100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB2100 |
Description | DIODE SCHOTTKY 100V 2A DO204AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SB2100 Models |
Category | Voltage - Forward (Vf) (Max) @ If 790 mV @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.11700 | ¥21.17 |
| 100 | ¥1.33150 | ¥133.15 |
| 500 | ¥0.99008 | ¥495.04 |
| 1,000 | ¥0.87968 | ¥879.68 |
| 2,000 | ¥0.78669 | ¥1,573.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.70829 | ¥2,833.16 |
| 8,000 | ¥0.64229 | ¥5,138.32 |
| 12,000 | ¥0.60864 | ¥7,303.68 |
| 20,000 | ¥0.57082 | ¥11,416.40 |
| 28,000 | ¥0.54842 | ¥15,355.76 |
| 40,000 | ¥0.52664 | ¥21,065.60 |




