VIPer06 VIPer™ plus 1 Non-Isolated Output AC/DC, Primary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VIPer06 VIPer™ plus 1 Non-Isolated Output AC/DC, Primary Side Evaluation Board

STEVAL-ISA112V1

DigiKey Part Number
497-14480-ND
Manufacturer
Manufacturer Product Number
STEVAL-ISA112V1
Description
EVAL BOARD FOR VIPER06
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
VIPer06 VIPer™ plus 1 Non-Isolated Output AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
12V
Manufacturer
STMicroelectronics
Current - Output
350mA
Series
Voltage - Input
90 ~ 265 VAC
Packaging
Box
Regulator Topology
Flyback
Part Status
Active
Contents
Board(s)
Main Purpose
AC/DC, Primary Side
Utilized IC / Part
VIPer06
Outputs and Type
1 Non-Isolated Output
Base Product Number
Power - Output
4W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:20
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥506.04000¥506.04
Manufacturers Standard Package