Converter Offline Buck, Flyback Topology 30kHz 10-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Buck, Flyback Topology 30kHz 10-SSOP
VIPER06XSTR

VIPER06XSTR

DigiKey Part Number
497-13034-2-ND - Tape & Reel (TR)
497-13034-1-ND - Cut Tape (CT)
497-13034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPER06XSTR
Description
IC OFFLINE SWITCH MULT TOP 10SSO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Flyback Topology 30kHz 10-SSOP
Datasheet
 Datasheet
EDA/CAD Models
VIPER06XSTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
11.5V ~ 23.5V
Manufacturer
STMicroelectronics
Duty Cycle
70%
Series
Frequency - Switching
30kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power (Watts)
8 W
Part Status
Active
Fault Protection
Current Limiting, Open Loop, Over Temperature
Output Isolation
Either
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Package / Case
10-SOP (0.154", 3.90mm Width)
Voltage - Breakdown
800V
Supplier Device Package
10-SSOP
Topology
Buck, Flyback
Mounting Type
Surface Mount
Voltage - Start Up
13 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VIPER06XSSTMicroelectronics1,866497-14660-ND¥20.01000Parametric Equivalent
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
10¥4.83800¥48.38
25¥4.35320¥108.83
100¥3.81830¥381.83
250¥3.56272¥890.68
500¥3.40890¥1,704.45
1,000¥3.28228¥3,282.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.14859¥7,871.48
5,000¥3.06802¥15,340.10
7,500¥3.02768¥22,707.60
12,500¥2.98297¥37,287.12
17,500¥2.95684¥51,744.70
25,000¥2.93171¥73,292.75
Manufacturers Standard Package