VIPer06 VIPER™ 1 Isolated Output AC/DC, Primary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ISA134V1

DigiKey Part Number
497-13926-ND
Manufacturer
Manufacturer Product Number
STEVAL-ISA134V1
Description
EVAL BOARD FOR VIPER06
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
VIPer06 VIPER™ 1 Isolated Output AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
12V
Manufacturer
STMicroelectronics
Current - Output
333mA
Series
Voltage - Input
85 ~ 265 VAC
Packaging
Box
Regulator Topology
Flyback
Part Status
Active
Frequency - Switching
115kHz
Main Purpose
AC/DC, Primary Side
Contents
Board(s)
Outputs and Type
1 Isolated Output
Utilized IC / Part
VIPer06
Power - Output
4W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥534.89000¥534.89
Manufacturers Standard Package