Converter Offline Buck, Flyback Topology 30kHz 7-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Buck, Flyback Topology 30kHz 7-DIP

VIPER06XN

DigiKey Part Number
497-12992-5-ND
Manufacturer
Manufacturer Product Number
VIPER06XN
Description
IC OFFLINE SWITCH MULT TOP 7DIP
Customer Reference
Detailed Description
Converter Offline Buck, Flyback Topology 30kHz 7-DIP
Datasheet
 Datasheet
EDA/CAD Models
VIPER06XN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
11.5V ~ 23.5V
Manufacturer
STMicroelectronics
Duty Cycle
70%
Series
Frequency - Switching
30kHz
Packaging
Tube
Power (Watts)
8 W
Part Status
Active
Fault Protection
Current Limiting, Open Loop, Over Temperature
Output Isolation
Either
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Voltage - Breakdown
800V
Supplier Device Package
7-DIP
Topology
Buck, Flyback
Mounting Type
Through Hole
Voltage - Start Up
13 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,955
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.23000¥13.23
10¥9.69200¥96.92
50¥8.26000¥413.00
100¥7.81760¥781.76
250¥7.34940¥1,837.35
500¥7.06754¥3,533.77
1,000¥6.83532¥6,835.32
2,500¥6.59023¥16,475.58
5,000¥6.44251¥32,212.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.