
STEVAL-ISA118V1 | |
|---|---|
DigiKey Part Number | 497-14481-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA118V1 |
Description | EVAL BOARD FOR VIPER16 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | VIPer16 VIPER™ 1 Non-Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer STMicroelectronics | Power - Output 6W |
Series | Regulator Topology Flyback |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part VIPer16 |
Main Purpose AC/DC, Primary Side | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥598.56000 | ¥598.56 |





