Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-HTSSOP
20 TSSOP

PM8803

DigiKey Part Number
PM8803-ND
Manufacturer
Manufacturer Product Number
PM8803
Description
IC POE CNTRL 1 CHANNEL 20HTSSOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
PM8803 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Auxiliary Sense
No
Manufacturer
STMicroelectronics
Standards
802.3at (PoE+), 802.3af (PoE)
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Controller (PD), DC/DC
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Number of Channels
1
Supplier Device Package
20-HTSSOP
Power - Max
25.5 W
Base Product Number
Internal Switch(s)
Both
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,350
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.24000¥45.24
10¥34.52600¥345.26
74¥29.45703¥2,179.82
148¥28.26797¥4,183.66
296¥27.28932¥8,077.64
518¥26.62730¥13,792.94
1,036¥25.93891¥26,872.71
2,516¥25.23259¥63,485.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.