
BAT48JFILM | |
|---|---|
DigiKey Part Number | 497-5711-2-ND - Tape & Reel (TR) 497-5711-1-ND - Cut Tape (CT) 497-5711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT48JFILM |
Description | DIODE SCHOTTKY 40V 350MA SOD323 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT48JFILM Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 350mA | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 200 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.67900 | ¥16.79 |
| 100 | ¥1.04780 | ¥104.78 |
| 500 | ¥0.77372 | ¥386.86 |
| 1,000 | ¥0.68498 | ¥684.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.57177 | ¥1,715.31 |
| 6,000 | ¥0.51464 | ¥3,087.84 |
| 9,000 | ¥0.48550 | ¥4,369.50 |
| 15,000 | ¥0.45274 | ¥6,791.10 |
| 21,000 | ¥0.43332 | ¥9,099.72 |
| 30,000 | ¥0.41445 | ¥12,433.50 |














