LT QH9G-Q2OO-25-2Z4Y-5-R18 | ||
---|---|---|
DigiKey Part Number | 475-LTQH9G-Q2OO-25-2Z4Y-5-R18TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LT QH9G-Q2OO-25-2Z4Y-5-R18 | |
Description | LED GREEN DIFFUSED 0402 SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Green 530nm LED Indication - Discrete 2.85V 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.54mm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 5mA | |
Viewing Angle | 115° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 525nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 1.20mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.76516 | ¥9,181.92 |
28,000 | ¥0.71579 | ¥20,042.12 |
100,000 | ¥0.62940 | ¥62,940.00 |