
5019530305 | |
|---|---|
DigiKey Part Number | WM26796TR-ND - Tape & Reel (TR) WM26796CT-ND - Cut Tape (CT) WM26796DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019530305 |
Description | CONN HEADER SMD R/A 3POS 1MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5019530305 Models |
Category | Insulation Height 0.130" (3.30mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Contact Finish Thickness - Post 1.97µin (0.050µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥5.83000 | ¥58.30 |
| 100 | ¥4.95540 | ¥495.54 |
| 500 | ¥4.42262 | ¥2,211.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,300 | ¥4.21681 | ¥5,481.85 |
| 2,600 | ¥4.01553 | ¥10,440.38 |
| 3,900 | ¥3.90229 | ¥15,218.93 |
| 6,500 | ¥3.76421 | ¥24,467.36 |
| 9,100 | ¥3.67597 | ¥33,451.33 |
| 13,000 | ¥3.58468 | ¥46,600.84 |











