3 Position Rectangular Housing Connector Receptacle White 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5019390300

DigiKey Part Number
WM4385-ND
Manufacturer
Manufacturer Product Number
5019390300
Description
CONN RCPT HSG 3POS 1.00MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle White 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5019390300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52,002
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.74600¥27.46
25¥2.57360¥64.34
50¥2.44960¥122.48
100¥2.33210¥233.21
250¥2.18592¥546.48
500¥2.08122¥1,040.61
1,000¥1.98182¥1,981.82
3,000¥1.83390¥5,501.70
Manufacturers Standard Package